Filter Your Search
1 - 10 of 15 results
|
G6D-1A-ASI12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 18.5 mm | 18.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | CADMIUM FREE | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G6D-1A-ASIDC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 16.7 mA | 8.4 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 18.5 mm | 18.5mm x 6.5mm x 12.5mm | 0.138001016002032 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G6D-1A-ASI-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | G6D | DC | SOCKET MOUNTABLE | 40 mA | 3.5 V | 500 mV | 5 V | 5A@250VAC | 5A@30VDC | 10 ms | 5 ms | CSA; TUV; UL | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | WATER PROOF | NO | NOT SPECIFIED | SOLDER | 6.5 mm | 12.5 mm | 17.5 mm | 17.5mm x 6.5mm x 12.5mm | OMRON ELECTRONICS INC | CADMIUM FREE | unknown | Omron Electronics | ||||||||||||||
|
G6D-1A-ASI24VDC
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 2.88 kΩ | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 16.8 V | 2.4 V | 38.4 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | SOLDER | 6.5 mm | 12.5 mm | 18.5 mm | 18.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
G6D-1A-ASI
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
G6D-1A-ASI-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 16.7 mA | 8.4 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 18.5 mm | 18.5mm x 6.5mm x 12.5mm | 0.138001016002032 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||
|
G6D-1A-ASI-APDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 16.8 V | 2.4 V | 38.4 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | GOLD | 4 | 1 FORM A | SOLDER | 6.5 mm | 12.5 mm | 17.5 mm | 17.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
G6D-1A-ASI-AP
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G6D-1A-ASIDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 24 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 17.5 mm | 17.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
G6D-1A-ASI-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 24 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 17.5 mm | 17.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |