Filter Your Search
1 - 2 of 2 results
|
G6D-1A-ASIDC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 200 mW | 125 Ω | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 17.5 mm | 17.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||
|
G6D-1A-ASI-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 200 mW | 125 Ω | 5 A | 250 V | 30 V | 5 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 5A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; EN; TUV; UL | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 6.5 mm | 12.5 mm | 17.5 mm | 17.5mm x 6.5mm x 12.5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |