Filter Your Search
1 - 7 of 7 results
|
G6DN-1A-LDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 180 mW | 3.2 kΩ | 5 A | 277 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 1.2 V | 24 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; EN; UL; VDE | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT | 4 | TUBE | 1 FORM A | RT3 | NO | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||
|
G6DN-1ADC12
OMRON Corporation
|
Check for Price | Active | 12 V | 110 mW | 1.309 kΩ | 5 A | 277 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 8.4 V | 600 mV | 15.6 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | UL; VDE | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | 4 | 1 FORM A | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||
|
G6DN-1ADC4.5
OMRON Corporation
|
Check for Price | Active | 4.5 V | 184 Ω | 5 A | 277 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 3.15 V | 225 mV | 7.2 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | UL; VDE | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | 4 | 1 FORM A | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||
|
G6DN-1ADC5
OMRON Corporation
|
Check for Price | Active | 5 V | 227 Ω | 5 A | 277 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 3.5 V | 250 mV | 8 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | UL; VDE | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | 4 | 1 FORM A | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||||
|
G6DN-1ADC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 110 mW | 5.236 kΩ | 5 A | 277 V | 125 V | 5 A | 80000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 16.8 V | 2.4 V | 24 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | e1 | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | RT3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | |||
|
G6DN-1A-LDC5
OMRON Corporation
|
Check for Price | Active | 5 V | 139 Ω | 5 A | 277 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | DC | 3.5 V | 250 mV | 8 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | UL; VDE | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | 4 | 1 FORM A | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
G6DN-1A-LDC12
OMRON Corporation
|
Check for Price | Active | 12 V | 800 Ω | 5 A | 277 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | DC | 8.4 V | 600 mV | 15.6 V | 5A@277VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | UL; VDE | -40 °C | 90 °C | AC/DC | Silver Alloy | GOLD | 4 | 1 FORM A | SOLDER | 5.08 mm | 12.5 mm | 20 mm | 20mm x 5.08mm x 12.5mm | 0.0032994665989331978 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |