Filter Your Search
1 - 1 of 1 results
|
G6K-2F-RFDC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 100 mW | 237 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 4 V | 500 mV | 7.5 V | 1A@125VAC | 1A@60VDC | Random | 3 ms | 3 ms | e3 | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 8 | TR; TRAY | 2 FORM C | NO | Tin (Sn) | SOLDER | 6.9 mm | 5.4 mm | 12.8 mm | 12.8mm x 6.9mm x 5.4mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |