Filter Your Search
1 - 2 of 2 results
|
G6K-2P-YDC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 100 mW | 5.22 kΩ | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 19.2 V | 2.4 V | 36 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | SEALED TYPE | NO | TIN | SOLDER | 6.5 mm | 5 mm | 10 mm | 10mm x 6.5mm x 5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
G6K-2P-Y-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 100 mW | 5.22 kΩ | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 19.2 V | 2.4 V | 36 V | .3A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | e3 | -40 °C | 70 °C | AC/DC | Silver | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | SEALED TYPE | NO | TIN | SOLDER | 6.5 mm | 5 mm | 10 mm | 10mm x 6.5mm x 5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Omron Electronics |