Parametric results for: g6ku-2f-y-dc4.5 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g6ku2fydc45
Select parts from the table below to compare.
Compare
Compare
G6KU-2F-YDC4.5
OMRON Corporation
Check for Price Yes Yes Active 4.5 V 100 mW 194 Ω 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 23 mA 3.38 V 3.38 V 6.75 V .3A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 3 ms 3 ms BSI; CSA; UL e3 -40 °C 70 °C AC/DC Silver SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C SEALED TYPE NO Tin (Sn) SOLDER 6.5 mm 5.2 mm 10 mm 10mm x 6.5mm x 5.2mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20
G6KU-2F-Y-DC4.5
OMRON Corporation
Check for Price Yes Yes Active 4.5 V 100 mW 194 Ω 300 mA 125 V 30 V 1 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 23 mA 3.38 V 3.38 V 6.75 V .3A@125VAC 1A@30VDC 100 mΩ Random 1 GΩ 3 ms 3 ms BSI; CSA; UL e3 -40 °C 70 °C AC/DC Silver SURFACE MOUNT-STRAIGHT 8 TUBE 2 FORM C SEALED TYPE NO Tin (Sn) SOLDER 6.5 mm 5.2 mm 10 mm 10mm x 6.5mm x 5.2mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics