Filter Your Search
1 - 10 of 14 results
|
G6RL-14-ASI5VDC
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 220 mW | 113 Ω | 10 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 7.5 V | 10A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
G6RL-14-ASIDC3
OMRON Corporation
|
Check for Price | Yes | Active | 3 V | 220 mW | 40 Ω | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 73 mA | 2.1 V | 300 mV | 4.5 V | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||
|
G6RL-14-ASI
OMRON Corporation
|
Check for Price | Yes | Active | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
G6RL-14-ASIDC6
OMRON Corporation
|
Check for Price | Yes | Active | 6 V | 220 mW | 163 Ω | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 4.2 V | 600 mV | 9 V | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||
|
G6RL-14-ASIDC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 220 mW | 654 Ω | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 18 V | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||
|
G6RL-14-ASIDC48
OMRON Corporation
|
Check for Price | Yes | Active | 48 V | 240 mW | 9.6 kΩ | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 33.6 V | 4.8 V | 72 V | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||
|
G6RL-14-ASI3VDC
OMRON Corporation
|
Check for Price | Yes | Active | 3 V | 220 mW | 40 Ω | 10 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 73 mA | 2.1 V | 300 mV | 4.5 V | 10A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
G6RL-14-ASIDC9
OMRON Corporation
|
Check for Price | Yes | Active | 9 V | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MBB | POWER/SIGNAL RELAY | DC | LOW PROFILE | 2500VA@250VAC | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; CUL; UL | -40 °C | 85 °C | AC/DC | Silver Tin Indium Alloy | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.002999745999491999 inch | OMRON CORP | unknown | ||||||||||||
|
G6RL-14-ASI24VDC
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 220 mW | 2.618 kΩ | 8 A | 250 V | 24 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 36 V | 8A@250VAC | 5A@24VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||
|
G6RL-14-ASIDC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 220 mW | 113 Ω | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 7.5 V | 8A@250VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 10 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 0.003200406400812802 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |