Filter Your Search
1 - 2 of 2 results
|
G6RN-1-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 220 mW | 2.62 kΩ | 8 A | 250 V | 30 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 2000VA@250VAC | 8A@250VAC | 150W@30VDC | 5A@30VDC | Random | 1 GΩ | 15 ms | 5 ms | CSA; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | Gold (Au) | SOLDER | 10.5 mm | 15.3 mm | 28.8 mm | 28.8mm x 10.5mm x 15.3mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
G6RN-124VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 220 mW | 2.62 kΩ | 8 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | G6RN | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 5A@30VDC | 6 ms | 3 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 10.5 mm | 15.3 mm | 28.8 mm | 28.8mm x 10.5mm x 15.3mm | OMRON ELECTRONICS INC | CADMIUM FREE | unknown |