Filter Your Search
1 - 10 of 118 results
|
G7L-1A-T-CB-DC100
OMRON Corporation
|
$15.5982 | Yes | Active | 1.9 W | 5.26 kΩ | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 75 V | 15 V | 100 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 53 mm | 52.5 mm | 52.5mm x 33.5mm x 53mm | OMRON CORP | compliant | EAR99 | Omron Electronics | |||||
|
G7L-1A-T-CB-AC50
OMRON Corporation
|
$15.6040 | Yes | Active | 2.5 W | 1.31 kΩ | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 37.5 V , COIL RELEASE VOLTAGE(AC): 7.5 V | 50 mA | 50 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 53 mm | 52.5 mm | 52.5mm x 33.5mm x 53mm | OMRON CORP | compliant | EAR99 | Omron Electronics | ||||||
|
G7L-1A-TUBJ-CB-DC6
OMRON Corporation
|
Check for Price | Yes | Active | 1.9 W | 18.9 Ω | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 317 mA | 4.5 V | 900 mV | 6 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 47 mm | 68.5 mm | 68.5mm x 33.5mm x 47mm | OMRON CORP | unknown | EAR99 | ||||||
|
G7L-1A-TUBJDC12
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
G7L-1A-TUB12VDC
OMRON Corporation
|
Check for Price | Yes | Active | 1.9 W | 75 Ω | 30 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 158 mA | 9 V | 1.8 V | 12 V | 30A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 53 mm | 52.5 mm | 52.5mm x 33.5mm x 53mm | OMRON CORP | unknown | EAR99 | ||||||
|
G7L-1A-TUB-CB-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 1.9 W | 75 Ω | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 160 mA | 9 V | 1.8 V | 12 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 47 mm | 68.5 mm | 68.5mm x 33.5mm x 47mm | OMRON CORP | compliant | EAR99 | Omron Electronics | |||||
|
G7L-1A-TJ-CB-AC50
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 W | 1.31 kΩ | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 37.5 V , COIL RELEASE VOLTAGE(AC): 7.5 V | 50 mA | 50 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 53 mm | 52.5 mm | 52.5mm x 33.5mm x 53mm | OMRON CORP | compliant | EAR99 | |||||||
|
G7L-1A-T24VAC
OMRON Corporation
|
Check for Price | Yes | Active | 1.704 W | 30 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 18V, COIL RELEASE VOLTAGE(AC): 3.6V | 71 mA | 24 V | 30A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 53 mm | 52.5 mm | 52.5mm X 33.5mm X 53mm | OMRON CORP | unknown | EAR99 | ||||||||
|
G7L-1A-TUBDC100
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
G7L-1A-TUBJ-CB-AC50
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 W | 1.31 kΩ | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 37.5 V , COIL RELEASE VOLTAGE(AC): 7.5 V | 50 mA | 50 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 47 mm | 68.5 mm | 68.5mm x 33.5mm x 47mm | OMRON CORP | compliant | EAR99 | Omron Electronics |