Filter Your Search
1 - 7 of 7 results
|
G7SA-5A1B18VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | 648 Ω | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 13.5 V | 1.8 V | 18 V | 6A@250VAC | 6A@125VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
G7SA-5A1B110VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 580 mW | 20.862 kΩ | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 82.5 V | 11 V | 110 V | 6A@250VAC | 6A@125VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
G7SA-5A1B24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | 1.152 kΩ | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 6A@125VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
G7SA-5A1B
OMRON Corporation
|
Check for Price | Active | 500 mW | 1.152 kΩ | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | SOCKET MOUNT | FLUX FREE SEALED | NO | SNAP ON | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||
|
G7SA-5A1B48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | 4.606 kΩ | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 4.8 V | 48 V | 6A@250VAC | 6A@125VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
G7SA-5A1B12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | 288 Ω | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@125VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
G7SA-5A1B21VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 500 mW | 882 Ω | 6 A | 250 V | 125 V | 6 A | 100000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 15.75 V | 2.1 V | 21 V | 6A@250VAC | 6A@125VDC | 20 ms | 20 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 |