Filter Your Search
1 - 1 of 1 results
|
G7Z-2A2B-11ZDC24
OMRON Corporation
|
Check for Price | Yes | Obsolete | 3.7 W | 156 Ω | 40 A | 480 V | 110 V | 5 A | 100000 Cycle(s) | 4PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 154 mA | 18 V | 2.4 V | 24 V | 40A@480VAC | 5A@110VDC | 50 ms | 50 ms | CE; CCC; CSA; EN; TUV; UL | -25 °C | 60 °C | AC/DC | PANEL MOUNT | NO | SCREW | 45 mm | 51.5 mm | 62 mm | 62mm x 45mm x 51.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |