Filter Your Search
1 - 7 of 7 results
|
G81C335
Gigavac LLC
|
$291.8405 | Yes | Contact Manufacturer | 2.4115 W | 290 Ω | 28 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 91 mA | 16 V | 1 V | 26.5 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
G81C235
Gigavac LLC
|
$530.8817 | Yes | Contact Manufacturer | 2.052 W | 70 Ω | 28 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 171 mA | 8 V | 500 mV | 12 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||
|
G81C345
Gigavac LLC
|
$730.6476 | Yes | Contact Manufacturer | 2.4115 W | 290 Ω | 28 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 91 mA | 16 V | 1 V | 26.5 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
G81C-010
Gigavac LLC
|
Check for Price | Contact Manufacturer | 26.5 V | 290 Ω | SPDT | POWER/SIGNAL RELAY | DC | 16 V | 10 V | 50 mΩ | Random | 10 ms | 10 ms | 1 FORM C | EPOXY | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | 0.0037998475996952 inch | GIGAVAC LLC | compliant | EAR99 | ||||||||||||||||||
|
G81C545
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.76 W | 4.7 kΩ | 28 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 24 mA | 80 V | 5 V | 115 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
G81C245
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.052 W | 70 Ω | 28 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 171 mA | 8 V | 500 mV | 12 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
G81C535
Gigavac LLC
|
Check for Price | Yes | Contact Manufacturer | 2.76 W | 4.7 kΩ | 28 V | 1 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 24 mA | 80 V | 5 V | 115 V | 1A@28VDC | 10 ms | 10 ms | -55 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.8 mm | 18.5 mm | 63.5 mm | 63.5mm x 19.8mm x 18.5mm | GIGAVAC LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |