Filter Your Search
1 - 10 of 13 results
|
G8ND-2S-12VDC
OMRON Corporation
|
Check for Price | Active | 12 V | 800 mW | 180 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 6.5 V | 1 V | 480W@16VDC | 30A@16VDC | Random | 100 MΩ | 100 ms | 10 ms | -40 °C | 85 °C | DC | 8 | 2 FORM C | SOLDER | 14.1 mm | 14 mm | 14.5 mm | 14.5mm x 14.1mm x 14mm Cube | 0.004000508001016002 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||||||||||||
|
G8ND-2U-DC12
OMRON Corporation
|
Check for Price | Active | 800 mW | 180 Ω | 30 A | 16 V | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 6.5 V | 1 V | 12 V | 30A@16VAC | 30A@16VDC | 10 ms | 10 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 13.6 mm | 14 mm | 14.5 mm | 14.5mm x 13.6mm x 14mm | OMRON CORP | unknown | EAR99 | 8536.41.00.05 | ||||||||||
|
G8ND-2S
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
G8ND-27UR
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
G8ND-2R-DC12
OMRON Corporation
|
Check for Price | Active | 1.108 W | 130 Ω | 30 A | 16 V | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 92 mA | 5.5 V | 1 V | 12 V | 30A@16VAC | 30A@16VDC | 10 ms | 10 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 13.6 mm | 14 mm | 14.5 mm | 14.5mm x 13.6mm x 14mm | OMRON CORP | unknown | EAR99 | 8536.41.00.05 | ||||||||||
|
G8ND-2S-DC12
OMRON Corporation
|
Check for Price | Active | 640 mW | 225 Ω | 30 A | 16 V | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 30A@16VAC | 30A@16VDC | 10 ms | 10 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 13.6 mm | 14 mm | 14.5 mm | 14.5mm x 13.6mm x 14mm | OMRON CORP | unknown | EAR99 | 8536.41.00.05 | Omron Electronics | |||||||||
|
G8ND-2
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||||||||||||||||||||||||||||
|
G8ND-2-DC12
OMRON Corporation
|
Check for Price | Active | 640 mW | 225 Ω | 30 A | 16 V | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 7.2 V | 1 V | 12 V | 30A@16VAC | 30A@16VDC | 10 ms | 10 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 13.6 mm | 14 mm | 14.5 mm | 14.5mm x 13.6mm x 14mm | OMRON CORP | unknown | EAR99 | 8536.41.00.05 | Omron Electronics | |||||||||
|
G8ND-27SR
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
G8NDL-27RDC12
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 |