Filter Your Search
1 - 1 of 1 results
|
GA0007-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 32 V | 16 V | 243 µH | SMPS TRANSFORMER | LENGTH DIMENSION INCLUDES TERMINAL ALSO | 1 | 2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TRAY | NO | Tin/Silver - Tin - with Nickel barrier | 22.86 mm | 29.72 mm | 23.75 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT |