Filter Your Search
1 - 2 of 2 results
|
GA10-101KLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 10 % | NO | 1 kHz | 5.558 mA | 155 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||
|
GA10-101K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 10 % | NO | 1 kHz | 5.558 mA | 155 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 6.604 mm | 16.002 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |