Filter Your Search
1 - 1 of 1 results
|
GA3157-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.5 kV | 3.3 V | POWER TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | NO | NO | 2 | DUAL 5V | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 5.97 mm | 12.07 mm | 10.3 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |