Filter Your Search
1 - 10 of 38 results
|
GAL18V10-15LP
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 50 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.125 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
GAL18V10-20LJB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 41.6 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
GAL18V10-15LD/883C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 10 | 7 | 10 | EE PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 45.5 MHz | 96 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | 0.300 INCH, SKINNY, CERDIP-20 | 20 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
GAL18V10-20LDM/883C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | EE PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 31.2 MHz | 96 | MACROCELL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
GAL18V10-15LDM/883C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 10 | EE PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 45.5 MHz | 96 | MACROCELL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
GAL18V10-20LDM
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | PAL-TYPE | 31.2 MHz | 96 | MACROCELL | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
GAL18V10-15LDB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 50 MHz | 96 | MACROCELL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
GAL18V10-20LPIB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 7 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 10 I/O | 41.6 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
GAL18V10B-20LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 41.6 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | Lattice Semiconductor | ||||
|
GAL18V10B-10LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 76.9 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | Lattice Semiconductor |