Filter Your Search
1 - 4 of 4 results
|
GAL18V10-20LJ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 41.6 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
GAL18V10-20LJIB
Lattice Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | 41.6 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
GAL18V10-20LJI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | 7 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | PAL-TYPE | 41.6 MHz | 96 | MACROCELL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||
|
GAL18V10-20LJB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 18 | 10 | 7 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 7 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 41.6 MHz | 96 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 |