Filter Your Search
1 - 1 of 1 results
|
GAL20RA10B-15LP
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 20 | 10 | 10 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 45 MHz | 80 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 225 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Lattice Semiconductor |