Filter Your Search
1 - 10 of 323 results
|
GAL22V10-15LDB
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 50 MHz | 132 | MACROCELL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LATTICE SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
GAL22V10-15LVC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | PAL-TYPE | 45.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.48 mm | 11.48 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||
|
ISPGAL22V10AV-28LJN
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 2.8 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 222 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QCCJ, | compliant | 8542.39.00.01 | QLCC | 28 | |||||||||||||||
|
GAL22V10D-10LD/883C
Teledyne e2v
|
Check for Price | Active | 5 V | 10 ns | 11 | 10 | EE PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-24 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
ISPGAL22V10AV-5LN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 143 MHz | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | COMMERCIAL | e0 | 1 | 240 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 32 | EE PLD | ||||||||||||||
|
ISPGAL22V10AC-5LJNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 5 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 143 MHz | MACROCELL | 1.95 V | 1.65 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QCCJ, | compliant | 8542.39.00.01 | QLCC | 28 | |||||||||||||||
|
GAL22V10-20LJI
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 33.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||||
|
ISPGAL22V10AB-23LN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 2.3 ns | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 303 MHz | MACROCELL | 2.7 V | 2.3 V | S-XQCC-N32 | COMMERCIAL | e0 | 1 | 240 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 32 | EE PLD | ||||||||||||||
|
GAL22V10-25LJC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 28.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||
|
ISPGAL22V10AV-5LSI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 22 | 10 | 11 | 10 | EE PLD | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 143 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-XQCC-N32 | Not Qualified | 1 | 240 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | 5 X 5 MM, QFN-32 | compliant | 8542.39.00.01 | QFN | 32 |