Filter Your Search
1 - 1 of 1 results
|
GAL22V10D-10LJI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; SHARED INPUT/CLOCK | PAL-TYPE | 83.3 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.39.00.01 |