Filter Your Search
1 - 10 of 28 results
|
GB1205PHV1-8AY.GN
SUNON USA
|
$6.8514 | Active | 12 V | 100 mA | DC BLOWER | 4 CFM | 39.8 dB | 17.02 mmH2O | 1.2 W | 5000 rpm | RADIAL | VAPO | 50 mm | 30 g | 15 mm | 50 mm | SUNON INC | compliant | ||||||||||||||||
|
GB1200050
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT | DIODES INC | compliant | EAR99 | 8541.60.00.50 | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 30 ppm | THROUGH HOLE MOUNT | 12 MHz | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | NO | ||||||||||||||||||
|
GB1206PHV3-AYGN
SUNON USA
|
Check for Price | Obsolete | 12 V | 40 mA | DC BLOWER | 3.5 CFM | 29 dB | 4.57 mmH2O | 500 mW | 3200 rpm | AXIAL | VAPO | 60 mm | 45 g | 15.4 mm | 60 mm | SUNON INC | unknown | ||||||||||||||||
|
GB1200016
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT | DIODES INC | compliant | EAR99 | 8541.60.00.50 | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 30 ppm | THROUGH HOLE MOUNT | 12 MHz | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | NO | ||||||||||||||||||
|
GB1200027
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT | DIODES INC | compliant | EAR99 | 8541.60.00.50 | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 30 ppm | THROUGH HOLE MOUNT | 12 MHz | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | NO | ||||||||||||||||||
|
GB1205L
GCi Technologies
|
Check for Price | Contact Manufacturer | GCI TECHNOLOGIES | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||
|
GB1200026
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT | DIODES INC | compliant | EAR99 | 8541.60.00.50 | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 30 ppm | THROUGH HOLE MOUNT | 12 MHz | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | NO | ||||||||||||||||||
|
GB1205PHV2-8AYGN
SUNON USA
|
Check for Price | Obsolete | 12 V | 60 mA | DC FAN | 3 CFM | 33.4 dB | 10.16 mmH2O | 700 mW | 4000 rpm | AXIAL | VAPO | 51.6 mm | 30 g | 15 mm | 51.6 mm | SUNON INC | compliant | ||||||||||||||||
|
GB1205PKV3-8AY.GN
SUNON USA
|
Check for Price | Yes | Yes | Active | 12 V | 88 mA | DC BLOWER | 4.8 CFM | 30 dB | 11.68 mmH2O | 1.1 W | 4400 rpm | RADIAL | VAPO | 50 mm | 33 g | 20 mm | 50 mm | SUNON INC | compliant | ||||||||||||||
|
GB1206PHV1-AY.GN
SUNON USA
|
Check for Price | Yes | Obsolete | 12 V | 105 mA | DC BLOWER | 5.2 CFM | 40.5 dB | 11.18 mmH2O | 1.3 W | 4800 rpm | RADIAL | VAPO | 60 mm | 45 g | 15 mm | 60 mm | SUNON INC | compliant |