Filter Your Search
1 - 10 of 82 results
|
BK/GBB-9-R
Eaton Bussmann
|
$16.6918 | Yes | Transferred | 250 V | 125 V | 9 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
GBB92DHHT-S330
Sullins Connector Solutions
|
Check for Price | Yes | Active | UL | e3 | 150 °C | -65 °C | 370 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.61 inch | 5.64 inch | CARD EDGE CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | 0.05 inch | NO | #4-40 | THREADED INSERT | STRAIGHT | BOARD | ONE | 4 | 2 | STAGGERED | 10u inch | 1 A | 0.125 inch | SOLDER | 184 | |||||||||||||||||||||||||||
|
BK/GBB-9B
Cooper Industries
|
Check for Price | Transferred | 250 V | 125 V | 9 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 200 A | CSA; UL | INLINE/HOLDER | BOX | NO | NICKEL | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
GBB92DHHT-S578
Sullins Connector Solutions
|
Check for Price | Yes | Active | UL | e3 | 150 °C | -65 °C | 370 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.61 inch | 5.64 inch | CARD EDGE CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | 0.05 inch | NO | #4-40 | THREADED INSERT | STRAIGHT | BOARD | ONE | 4 | 2 | STAGGERED | 10u inch | 1 A | 0.125 inch | SOLDER | 184 | |||||||||||||||||||||||||||
|
GBB92DHRD-S329
Sullins Connector Solutions
|
Check for Price | Yes | Active | UL | e3 | 150 °C | -65 °C | 370 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.61 inch | 5.64 inch | CARD EDGE CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | 0.05 inch | NO | HOLE .115-.125 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | 10u inch | 1 A | SURFACE MOUNT | 184 | 1.27 mm | ||||||||||||||||||||||||||||
|
GBB90DYFR
Sullins Connector Solutions
|
Check for Price | Yes | Active | UL | e3 | 125 °C | -65 °C | 370 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.61 inch | 5.34 inch | CARD EDGE CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 10u inch | 1 A | SURFACE MOUNT | 180 | 1.27 mm | SPLIT BOARD LOCK | 30 mΩ | 500 Cycles | 1.668 N | 5 GΩ | BLACK | 12.7 mm | .139 N | ||||||||||||||||||||
|
GBB92DHFD-S329
Sullins Connector Solutions
|
Check for Price | Yes | Active | UL | e3 | 150 °C | -65 °C | 370 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.61 inch | 5.64 inch | CARD EDGE CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | 0.05 inch | NO | HOLE .115-.125 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 10u inch | 1 A | SURFACE MOUNT | 184 | 1.27 mm | |||||||||||||||||||||||||||
|
GBB-9
Cooper Industries
|
Check for Price | No | Obsolete | 250 V | 125 V | 9 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100000 A | 200 A | CSA; UL | 3AB | INLINE/HOLDER | NO | END CAP | 32 mm | 6.3 mm | COOPER INDUSTRIES | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
BK1/GBB-9V
Eaton Bussmann
|
Check for Price | Transferred | 250 V | 125 V | 9 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 200 A | CSA; UL | e3 | THROUGH HOLE | BOX | NO | TIN | PIN WIRE | 32.82 mm | 6.76 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8536.10.00.40 | ||||||||||||||||||||||||||||||||||||||||||
|
GBB92DHHD-S578
Sullins Connector Solutions
|
Check for Price | Yes | Active | UL | e3 | 150 °C | -65 °C | 370 µm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.61 inch | 5.64 inch | CARD EDGE CONNECTOR | AU ON NI | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | 0.05 inch | NO | HOLE .115-.125 | LOCKING | STRAIGHT | BOARD | ONE | 4 | 2 | STAGGERED | 10u inch | 1 A | 0.125 inch | SOLDER | 184 |