Filter Your Search
1 - 1 of 1 results
![]() |
GCIXP1200EB
Intel Corporation
|
Check for Price | No | No | Obsolete | 32 | 200 MHz | 32 | 32 | 200 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | NO | 2.1 V | 1.9 V | COMMERCIAL | S-PBGA-B432 | Not Qualified | 1 | 70 °C | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.67 mm | 40 mm | 40 mm | INTEL CORP | BGA | LBGA, BGA432,31X31,50 | 432 | compliant | 3A991.A.2 | 8542.31.00.01 |