Filter Your Search
1 - 2 of 2 results
|
GD4539BDC
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 375 ns | 2 | 4 | 1 | YES | SOP | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 | ||
|
GD4539BC
LG Semicon Co Ltd
|
Check for Price | No | Obsolete | 5 V | 375 ns | 2 | 4 | 1 | NO | DIP | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LG SEMICON CO LTD | unknown | 8542.39.00.01 |