Filter Your Search
1 - 1 of 1 results
|
GD75323DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 V | SCHMITT TRIGGER | 5 | 3 | 500 ns | LINE TRANSCEIVER | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | 500 ns | 5.5 V | 4.5 V | 13.5 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |