Filter Your Search
1 - 10 of 74 results
|
K4J52324QE-BJ1AT
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 1.9 V | 200 ps | 1 GHz | 8192 | GDDR3 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 110 mA | 1.52 mA | CMOS | OTHER | R-PBGA-B136 | Not Qualified | e1 | 3 | 85 °C | 260 | 136 | PLASTIC/EPOXY | FBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||
|
K4J55323QG-AC120
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 230 ps | FOUR BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B136 | Not Qualified | e0 | 85 °C | 136 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | TFBGA, | 136 | |||||||||||||
|
K4J52324QH-HJ1A0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 1.9 V | 200 ps | 1 GHz | 8192 | MULTI BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 85 mA | 960 µA | 2 V | 1.5 V | CMOS | OTHER | R-PBGA-B136 | Not Qualified | e1 | 3 | 85 °C | 260 | 136 | PLASTIC/EPOXY | TFBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | BGA | TFBGA, BGA136,12X17,32 | 136 | ||
|
K4J55323QF-VC200
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2 V | 350 ps | 500 MHz | 4096 | FOUR BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 4 | 130 mA | 950 µA | 2.1 V | 1.9 V | CMOS | OTHER | S-PBGA-B144 | Not Qualified | e1 | 2 | 85 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | LFBGA, BGA144,12X12,32 | 144 | |||
|
K4J52324QE-BJ1A0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 1.9 V | 200 ps | 1 GHz | 8192 | MULTI BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 110 mA | 1.52 mA | 2 V | 1.8 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B136 | Not Qualified | e1 | 3 | 85 °C | 260 | 136 | PLASTIC/EPOXY | TFBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.28 | BGA | TFBGA, BGA136,12X17,32 | 136 | ||
|
K4J55323QI-BC14
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 260 ps | 700 MHz | 4096 | GDDR3 DRAM | COMMON | 4,8 | 8000000 | 8.3886 M | 3-STATE | 4,8 | 85 mA | 925 µA | CMOS | OTHER | R-PBGA-B136 | Not Qualified | 3 | 85 °C | 260 | 136 | PLASTIC/EPOXY | FBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
HYB18H256321AFL16
Qimonda AG
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 280 ps | 450 MHz | 4096 | GDDR3 DRAM | COMMON | 8000000 | 8.3886 M | 3-STATE | 4,8 | 195 mA | 610 µA | CMOS | OTHER | R-PBGA-B136 | Not Qualified | 85 °C | 136 | PLASTIC/EPOXY | FBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | unknown | EAR99 | 8542.32.00.24 | FBGA, BGA136,12X17,32 | ||||||||||||||||||||
|
HYB18H512321AFL20
Qimonda AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 1.8 V | 350 ps | 500 MHz | 8192 | GDDR3 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 167 mA | 600 µA | CMOS | OTHER | R-PBGA-B136 | Not Qualified | 85 °C | 136 | PLASTIC/EPOXY | FBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | QIMONDA AG | unknown | EAR99 | 8542.32.00.28 | FBGA, BGA136,12X17,32 | |||||||||||||||||||
|
K4J55323QF-GC15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2 V | 260 ps | 667 MHz | 4096 | GDDR3 DRAM | COMMON | 4 | 8000000 | 8.3886 M | 3-STATE | 4 | 140 mA | 1.055 mA | CMOS | OTHER | S-PBGA-B144 | Not Qualified | 85 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.24 | FBGA, BGA144,12X12,32 | |||||||||||||||||||
|
K4J55323QG-BC160
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 1.8 V | 290 ps | 600 MHz | 4096 | FOUR BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 80 mA | 860 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B136 | Not Qualified | e1 | 2 | 85 °C | 136 | PLASTIC/EPOXY | TFBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 11 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.24 | BGA | TFBGA, BGA136,12X17,32 | 136 |