Parametric results for: gdh10s04 under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gdh10s04
Select parts from the table below to compare.
Compare
Compare
GDH10S04
TE Connectivity
$2.7078 Yes Active 100 mA 50 V 1000 Cycle(s) 0.1 mΩ 10 10 SPST LATCHED GOLD OVER NICKEL SLIDE DIP SWITCH ROCKER 0.025A@24VDC 100 mA ON-OFF 300VAC V 100 MΩ e4 -30 °C 85 °C PANEL MOUNT LIQUID CRYSTAL POLYMER COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 8.13 mm 2.31 mm 13.82 mm TE CONNECTIVITY LTD compliant TE Connectivity