Filter Your Search
1 - 10 of 153 results
|
PM1GF14.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 14 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE PACKAGE-4 | unknown | 8541.60.00.50 | |||
|
GSX-9/3C3GF14.7456MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 3 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L11.6XB5.5XH2.2 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.6XB5.5XH2.2 (mm) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.50 | ||||
|
PM5GF14.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 14 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | e4 | -10 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | MTRONPTI | ROHS COMPLIANT, MINIATURE PACKAGE-4 | unknown | 8541.60.00.50 | ||
|
FC4UTBCGF140.0
Fox Electronics
|
Check for Price | Yes | Obsolete | 140 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 1 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 | ||||
|
GSX-9/351GF14.7456MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 3 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L11.6XB5.5XH2.2 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L11.6XB5.5XH2.2 (mm) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.50 | ||||
|
FC2BSCBGF14.0
Fox Electronics
|
Check for Price | Yes | Transferred | 14 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 12 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC2BSDFGF14.0
Fox Electronics
|
Check for Price | Yes | Transferred | 14 MHz | 25 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | 12 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
GSX-9/5C2GF14.7456MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | L11.6XB5.5XH2.2 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 100 nW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.6XB5.5XH2.2 (mm) | GOLLEDGE ELECTRONICS LTD | unknown | 8541.60.00.50 | ||||
|
FC2BSDCGF14.0
Fox Electronics
|
Check for Price | Yes | Transferred | 14 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 12 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FC4UTCCGF140.0
Fox Electronics
|
Check for Price | Yes | Obsolete | 140 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | 1 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 |