Filter Your Search
1 - 1 of 1 results
|
GF-326-0270
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DPDT | SLIDE | 3A@125VAC | 0.5A@125VDC | 3 A | ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | SILVER | COLD ROLLED STEEL | NO | COPPER | WIRE WRAP | 0.344 inch | 13.97 mm | 7.874 mm | 34.544 mm | 0.385 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries |