Filter Your Search
1 - 3 of 3 results
|
GFP50N03
Vishay Semiconductors
|
Check for Price | No | Obsolete | AVALANCHE RATED | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | GENERAL SEMICONDUCTOR INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | Vishay | DRAIN | SINGLE WITH BUILT-IN DIODE | 30 V | 50 A | 13 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 25 W | 100 A | Not Qualified | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | |||||||||||||||
|
GFP.500
Conquer Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 250 V | 500 mA | FAST | ELECTRIC FUSE | 5 s | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BOX; TAPE AND REEL | NO | PIN WIRE | 21 mm | 5.9 mm | CONQUER ELECTRONICS CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||||||||||||||||||||||||
|
GFP50N03
Vishay Intertechnologies
|
Check for Price | No | Obsolete | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | SINGLE | 50 A | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | 25 W |