Filter Your Search
1 - 10 of 21 results
|
GL850G-MNG
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | GENESYS LOGIC INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
GL850G-MNNXX
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | 3.3 V | CMOS | ALSO REQUIRES 5V SUPPLY | COMMERCIAL | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | GENESYS LOGIC INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | USB; VBUS | 48 MHz | 60 MBps | 3.45 V | 3.15 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | |||||||||
|
GL850G-HHGXX
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | 3.3 V | CMOS | ALSO REQUIRES 5V SUPPLY | COMMERCIAL | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | GENESYS LOGIC INC | SSOP, | unknown | 8542.31.00.01 | 3A991.A.2 | USB; VBUS | 48 MHz | 60 MBps | 3.45 V | 3.15 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | |||||||||
|
GL850G-HHY22
Genesys Logic Inc
|
Check for Price | Yes | Contact Manufacturer | 5 V | CMOS | ALSO AVAILABLE WITH 3.3V NOM | OTHER | R-PDSO-G28 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | GENESYS LOGIC INC | SSOP, | unknown | 8542.31.00.01 | USB; VBUS | 12 MHz | 60 MBps | 5.5 V | 4.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | |||||||
|
GL850G-MNYXX
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | 5 V | CMOS | ALSO AVAILABLE WITH 3.3V NOM | OTHER | S-PQFP-G48 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | GENESYS LOGIC INC | LFQFP, | unknown | 8542.31.00.01 | 3A991.A.2 | USB; VBUS | 48 MHz | 60 MBps | 5.5 V | 4.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | |||||||
|
GL850G-HOG
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | GENESYS LOGIC INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
GL850G-HON
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | GENESYS LOGIC INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
GL850G-MNN
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | GENESYS LOGIC INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
GL850A-MSN
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | GENESYS LOGIC INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
GL850
Genesys Logic Inc
|
Check for Price | Contact Manufacturer | 3.3 V | CMOS | S-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | GENESYS LOGIC INC | QFP, QFP64,.47SQ,20 | unknown | 8542.39.00.01 |