Filter Your Search
1 - 1 of 1 results
|
GLC50-48
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 1.1 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.16968 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 |