Filter Your Search
1 - 3 of 3 results
|
GLD-5
Eaton Corporation
|
Check for Price | No | Active | 125 V | 5 A | FAST | ELECTRIC FUSE | INDICATOR | 10 kA | CSA; CE; UL | SURFACE MOUNT | BOX | YES | Nickel (Ni) | END CAP | 32.2 mm | 6.48 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||||||||||||||||
|
GLD-5
Cooper Industries
|
Check for Price | No | No | Transferred | 125 V | 5 A | FAST | ELECTRIC FUSE | INDICATOR | 10 kA | CSA; CE; UL | SURFACE MOUNT | BOX | YES | Nickel (Ni) | END CAP | 32.2 mm | 6.48 mm | COOPER INDUSTRIES | compliant | |||||||||||||||||||||
|
GLD56010
Sprague-Goodman
|
Check for Price | Contact Manufacturer | 85 °C | -20 °C | YES | J BEND | SPRAGUE-GOODMAN ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | FERRITE | 3.3 Ω | 56 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 15 | 110 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | 2.52 MHz | 10 % |