Filter Your Search
1 - 2 of 2 results
|
GLD140DG
SL Power Electronics
|
Check for Price | Yes | Obsolete | 120 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 20 A | 4 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 140 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 215.9 mm | SL POWER ELECTRONICS CORP | Package | unknown | EAR99 | ||
|
GLD140D
SL Power Electronics
|
Check for Price | Obsolete | 120 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 16 A | 4 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 140 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 215.9 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |