Filter Your Search
1 - 10 of 11 results
|
GLM50-3.3
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 8 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02333 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50-48
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 1.1 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.16968 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50A
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5.05 V | 264 V | 90 V | 4.949 V | 5.151 V | 4 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50-12
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 4.2 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50-24
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 2.1 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50-5
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5.1 V | 264 V | 90 V | 4.998 V | 5.202 V | 8 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02651 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50D
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5.05 V | 264 V | 90 V | 4.949 V | 5.151 V | 4 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50B
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 5.05 V | 264 V | 90 V | 4.949 V | 5.151 V | 4 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50-28
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 28 V | 264 V | 90 V | 27.44 V | 28.56 V | 1.8 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.09898 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||
|
GLM50G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 4 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01167 Vrms | 50 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 63.5 mm | 107.95 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |