Filter Your Search
1 - 10 of 20 results
|
GLZJ3.9B_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 3.35 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
GLZJ39B
Secos Corporation
|
Check for Price | Active | ZENER DIODE | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
GLZJ39B_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.52 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
GLZJ3.9B_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 3.35 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
GLZJ3.9B
Grande Electronics Ltd
|
Check for Price | Transferred | 5 mA | 500 mW | 4.03 V | ZENER DIODE | SINGLE | YES | 1 | 100 Ω | 3.3 % | 175 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
GLZJ39B_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.52 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
GLZJ39BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 36.28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 2.52 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||
|
GLZJ39B
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.52 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||
|
GLZJ3.9BT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 4.03 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 3.35 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||
|
GLZJ39B-C
Secos Corporation
|
Check for Price | Active | ZENER DIODE | SECOS CORP | compliant | EAR99 | 8541.10.00.50 |