Filter Your Search
1 - 10 of 18 results
|
GMS90C31-GB40
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | SK HYNIX INC | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
GMS90C31PL
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 128 | YES | 5 V | 21 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MAGNACHIP SEMICONDUCTOR LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
GMS90C3140
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 40 MHz | 128 | NO | 5 V | 58.5 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
GMS90C31-GBQ40
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | SK HYNIX INC | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
GMS90C31PL24
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 24 MHz | 128 | YES | 5 V | 36.2 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MAGNACHIP SEMICONDUCTOR LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
GMS90C31-GBPL12
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SK HYNIX INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||
|
GMS90C3124
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 24 MHz | 128 | NO | 5 V | 36.2 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
GMS90C31
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 128 | NO | 5 V | 21 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
GMS90C31-GBPL40
SK Hynix Inc
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SK HYNIX INC | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
GMS90C31PL40
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 40 MHz | 128 | YES | 5 V | 58.5 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MAGNACHIP SEMICONDUCTOR LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |