Filter Your Search
1 - 4 of 4 results
|
GP03
XP Power
|
Check for Price | Yes | Active | NO | VOLTAGE-MODE | 3.3 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 1 | 1 | 300 V | OUTPUT OVER CURRENT | COMMERCIAL | 990 mW | NO | 1800 s | S-XDMA-P4 | UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 38.1 mm | 16.51 mm | 38.1 mm | XP POWER LTD | PACKAGE-4 | compliant | EAR99 | ||||
|
GP03R
XP Power
|
Check for Price | Yes | Active | NO | 3.3 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 12 V | 700 mV | 1 | 1 | 300 V | 990 mW | YES | S-XDMA-P4 | 70 °C | -20 °C | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 38.1 mm | 16.51 mm | 38.1 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||
|
GP03
XP EMCO
|
Check for Price | Transferred | EMCO HIGH VOLTAGE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
GP03R
XP EMCO
|
Check for Price | Transferred | EMCO HIGH VOLTAGE CORP | compliant | 8542.39.00.01 |