Filter Your Search
1 - 10 of 24 results
|
GP6040-CDC
Semtech Corporation
|
Check for Price | No | Obsolete | 200 mA | NO | BIPOLAR | Not Qualified | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | DIP16,.3 | 2.4 MHz | COMMERCIAL | |||||||||||||||
|
GP604
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 6 A | 1.15 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PALF-W2 | 190 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
GP6040-IKC
Gennum Corporation
|
Check for Price | No | Transferred | 200 mA | YES | BIPOLAR | Not Qualified | R-PDSO-G16 | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GENNUM CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOP | SOP16,.4 | 2.4 MHz | OTHER | ||||||||||||
|
GP6041-IKC
Semtech Corporation
|
Check for Price | No | Obsolete | 200 mA | YES | BIPOLAR | Not Qualified | R-PDSO-G16 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOP | SOP16,.4 | 2.4 MHz | OTHER | ||||||||||||||
|
GP6041-MEC
Gennum Corporation
|
Check for Price | No | Transferred | 200 mA | NO | BIPOLAR | Not Qualified | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENNUM CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | DIP16,.3 | 2.4 MHz | MILITARY | ||||||||||||
|
GP604
Allied Electronic & Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 6 A | 900 mV | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 400 A | 1 | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||
|
GP6040-MEC
Semtech Corporation
|
Check for Price | No | Obsolete | 200 mA | NO | BIPOLAR | Not Qualified | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | DIP16,.3 | 2.4 MHz | MILITARY | ||||||||||||||
|
GP6041-MEC
Semtech Corporation
|
Check for Price | No | Obsolete | 200 mA | NO | BIPOLAR | Not Qualified | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | DIP16,.3 | 2.4 MHz | MILITARY | ||||||||||||||
|
GP6040-MEC
Gennum Corporation
|
Check for Price | No | Transferred | 200 mA | NO | BIPOLAR | Not Qualified | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENNUM CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | DIP16,.3 | 2.4 MHz | MILITARY | ||||||||||||
|
GP6041-CKC
Semtech Corporation
|
Check for Price | No | Obsolete | 200 mA | YES | BIPOLAR | Not Qualified | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOP | SOP16,.4 | 2.4 MHz | COMMERCIAL |