Filter Your Search
1 - 2 of 2 results
|
GPC40-3.3G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 3.234 V | 3.366 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01237 Vrms | 40 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||
|
GPC40-3.3
SL Power Electronics
|
Check for Price | No | Obsolete | 115 V | 3.3 V | 264 V | 85 V | 3.234 V | 3.366 V | 10 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01237 Vrms | 40 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 76.2 mm | 127 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 |