Filter Your Search
1 - 2 of 2 results
|
GS1117CST-3.3
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.33 V | 3.26 V | BIPOLAR | 1.2 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.55 mm | 1.92 mm | VISHAY INTERTECHNOLOGY INC | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
GS1117CST-3.3
Vishay Semiconductors
|
Check for Price | Transferred | 7 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.33 V | 3.26 V | 1.2 % | R-PDSO-G4 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.55 mm | 1.9 mm | GENERAL SEMICONDUCTOR INC | SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | EAR99 | 8542.39.00.01 |