Filter Your Search
1 - 10 of 33 results
|
GS40A24-P1J
Mean Well
|
$11.7220 | Obsolete | 115 V | 24 V | 264 V | 90 V | 23.4 V | 24.6 V | 1.67 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 % | 2.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.06363 Vrms | HYBRID | OTHER | 40 W | R-PXMA-X | UL, CSA, CCC, EN, TUV | 60 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | |||||||||||||||||||||||||||
|
GS40330-13.000MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GS4021-1
Micropac Industries Inc
|
Check for Price | Obsolete | NO | 125 °C | -60 °C | NO | MICROPAC INDUSTRIES INC | unknown | 3A001.A.2.B | 8541.40.80.00 | 100 nA | YES | THROUGH HOLE MOUNT | 50 mA | 825 nm | 250 mW | 3 µs | |||||||||||||||||||||||||||||||||||||||||||||||
|
GS405A
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 12 A | NO | LEAKAGE CURRENT IS NOT AT 25 DEG C | O-MUPM-D1 | Not Qualified | 150 °C | -65 °C | 1 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | GENERAL PURPOSE | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.8 V | 250 A | 1 | 1 | 50 V | 10 µA | |||||||||||||||||||||||||||||||||||
|
GS40330-12.800MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GS40330-15.360MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GS40A09-P1J
Mean Well
|
Check for Price | Obsolete | 115 V | 9 V | 264 V | 90 V | 8.55 V | 9.45 V | 4.45 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 40 W | R-PXMA-X | UL, CSA, CCC, EN, TUV | 60 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | unknown | |||||||||||||||||||||||||||
|
GS40330-14.400MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GS40A07-P1J
Mean Well
|
Check for Price | Yes | Yes | Obsolete | 115 V | 7.5 V | 264 V | 90 V | 7.125 V | 7.875 V | 5.34 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85.5 % | 1 % | 5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 40 W | R-PXMA-X | UL, CSA, CCC, EN, TUV | 60 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
GS40A12-P1J
Mean Well
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.64 V | 12.36 V | 3.34 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 % | 3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 40 W | R-PXMA-X | UL, CSA, CCC, EN, TUV | 60 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |