Filter Your Search
1 - 5 of 5 results
|
GSA200-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 200 mA | SLOW | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 6x32mm | INLINE/HOLDER | BULK | NO | Matte Tin (Sn) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||||||
|
GSA200
Bel Fuse
|
Check for Price | No | No | Active | 250 V | 200 mA | SLOW | ELECTRIC FUSE | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | TIN LEAD | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||||||
|
GSA2000BLACK
Hirschmann Electronics GmbH & Co Kg
|
Check for Price | Transferred | STANDARDS: DIN EN 175 301-803-A, UL 94V-0; CSA, SEV, VDE | HIRSCHMANN ELECTRONICS GMBH & CO KG | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | MALE | SNAP | YES | NO | NO | 16A, 400VAC/DC | GENERAL PURPOSE | POLYAMIDE | SCREW AND SOLDER | 3 | ||||||||||||||||||||||
|
GSA20
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 20 A | ELECTRIC FUSE | 400 A | MERSEN S A | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
GSA2000BLACK
Belden Inc
|
Check for Price | Contact Manufacturer | STANDARDS: DIN EN 175 301-803-A, UL 94V-0; CSA, SEV, VDE | BELDEN INC | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | MALE | SNAP | YES | NO | NO | 16A, 400VAC/DC | GENERAL PURPOSE | SCREW AND SOLDER | 3 | POLYAMIDE |