Filter Your Search
1 - 1 of 1 results
|
GSM18U07-P1J
Mean Well
|
Check for Price | Yes | Active | 115 V | 7.5 V | 264 V | 80 V | 7.125 V | 7.875 V | 2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 5 % | 1 | OVERLOAD; OVER VOLTAGE | 0.02828 Vrms | HYBRID | 15 W | 1.03 s | R-XXMA-X | CB, CE, EN, IEC, UKCA, UL | 60 °C | -25 °C | IEC 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54 mm | 79 mm | 33 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |