Filter Your Search
1 - 7 of 7 results
|
GTL2002DP,118
NXP Semiconductors
|
$0.4249 | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 5.5 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | |||||
|
GTL2002DP/S440,118
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | INTERFACE CIRCUIT | 1 | 5.5 V | YES | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP-8 | unknown | |||||||||||||||||
|
GTL2002DP/DG,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | INTERFACE CIRCUIT | Also required VDREF 0 to 5.5V | 1 | 5.5 V | 5.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | |||||||
|
GTL2002DP/Q900
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | INTERFACE CIRCUIT | Also required VDREF 0 to 5.5V | 1 | 5.5 V | 5.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 | ||||||
|
GTL2002DP/S440,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | INTERFACE CIRCUIT | Also required VDREF 0 to 5.5V | 1 | 5.5 V | 5.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP-8 | 8 | unknown | 8542.39.00.01 | |||||||
|
GTL2002DP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | INTERFACE CIRCUIT | Also required VDREF 0 to 5.5V | 1 | 5.5 V | 5.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 | NXP | ||||||
|
GTL2002DP-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | INTERFACE CIRCUIT | Also required VDREF 0 to 5.5V | 1 | 5.5 V | 5.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | TSSOP-8 | 8 | unknown | 8542.39.00.01 | NXP |