Filter Your Search
1 - 3 of 3 results
|
GTLP16617MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8.7 ns | 8.2 ns | 1 | 17 | YES | TSSOP | 30 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTL | REGISTERED BUS TRANSCEIVER | CMOS | TTL TO GTLP SIGNAL LEVEL TRANSLATOR | INDEPENDENT CONTROL | 34 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-56 | 56 | unknown | 8542.39.00.01 | |||||
|
GTLP16617MTDX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8.7 ns | 1 | 17 | YES | TSSOP | 30 pF | OPEN-DRAIN/3-STATE | GTL | REGISTERED BUS TRANSCEIVER | CMOS | TTL TO GTLP SIGNAL LEVEL TRANSLATOR | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 56 | compliant | 8542.39.00.01 | ||||||||||||
|
GTLP16617MTDX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8.7 ns | 1 | 17 | YES | TSSOP | OPEN-DRAIN/3-STATE | GTL | REGISTERED BUS TRANSCEIVER | CMOS | TTL TO GTLP SIGNAL LEVEL TRANSLATOR | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 56 | unknown |