Filter Your Search
1 - 4 of 4 results
|
GXE51A1B
Honeywell Sensing and Control
|
$1,001.7429 | Yes | Yes | Not Recommended | 150 mA | 250 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 4A@250VAC | .15A@250VDC | 4 A | 250 V | 16 N | -20 °C | 75 °C | PANEL MOUNT | IP66/IP67 | NO | WIRE | 24.7 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
GXE51A1B4
Honeywell Sensing and Control
|
Check for Price | Active | 150 mA | 250 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 4A@250VAC | .15A@250VDC | 4 A | 250 V | 16 N | -20 °C | 75 °C | PANEL MOUNT | IP66/IP67 | NO | WIRE | 24.7 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GXE51A1B3
Honeywell Sensing and Control
|
Check for Price | Active | 150 mA | 250 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 4A@250VAC | .15A@250VDC | 4 A | 250 V | 16 N | -20 °C | 75 °C | PANEL MOUNT | IP66/IP67 | NO | WIRE | 24.7 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
GXE51A1B5
Honeywell Sensing and Control
|
Check for Price | Active | 150 mA | 250 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 4A@250VAC | .15A@250VDC | 4 A | 250 V | 16 N | -20 °C | 75 °C | PANEL MOUNT | IP66/IP67 | NO | WIRE | 24.7 mm | 60 mm | 65 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |