Parametric results for: h-old ps.25 50mm 50m under Thin Film Resistors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Resistance: 50000000
Select parts from the table below to compare.
Compare
Compare
P2010E506JB
Vishay Sfernice
Check for Price No No Active 50 MΩ 5 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 compliant EAR99 8533.21.00.30
RSMT2AP-50004D-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 MΩ 0.5 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-50004G-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 MΩ 2 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC , 1206 compliant EAR99 8533.21.00.30
RSMT2AP-50004F-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 MΩ 1 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-50004K-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 MΩ 10 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-50004B-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC , 1206 compliant EAR99 8533.21.00.30
RSMT2AP-50004J-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 MΩ 5 % 250 mW 1206 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
P2010E5005BB
Vishay Sfernice
Check for Price No No Active 50 MΩ 0.1 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 compliant EAR99 8533.21.00.30
P2010E5005DG
Vishay Sfernice
Check for Price Yes Yes Active 50 MΩ 0.5 % 1 W 2010 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 300 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK GOLD OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC , 2010 compliant EAR99 8533.21.00.30