Filter Your Search
1 - 2 of 2 results
|
H1017182
Mersen Electrical Power
|
Check for Price | Yes | Active | 690 V | 500 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | STRIKER | 4 J | 160 kA | CCC, CE, IEC, UL | 14X51mm | INLINE/HOLDER | BULK | NO | END CAP | 51 mm | 14.3 mm | MERSEN S A | compliant | ||
|
H1017205
Mersen Electrical Power
|
Check for Price | Yes | Active | 690 V | 500 V | 32 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | 96 J | 160 kA | CCC, CE, IEC, UL | 14X51mm | INLINE/HOLDER | BULK | NO | END CAP | 51 mm | 14.3 mm | MERSEN S A | compliant |